KB-B100SURKW Kingbright Light Bar LED Display Cathode Red 370mcd

Get a bulk buy discount

Add 250 more to save 3%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€53.60

(exc. VAT)

€65.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200€1.072€53.60-
250 - 950€1.039€51.953%
1000 - 2450€0.996€49.807%
2500 +€0.943€47.1512%

*price indicative

RS Stock No.:
145-1348
Mfr. Part No.:
KB-B100SURKW
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Light Bar

Product Type

LED Display

LED Colour

Red

Number of Segments

1

Dominant Wavelength

630nm

Common Connection

Cathode

Mount Type

Through Hole

External Depth

6.1mm

External Height

4.9mm

External Width

20mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

370mcd

Standards/Approvals

RoHS Compliant

Colour of Face

White

Forward Voltage

2V

Power Dissipation

75mW

Forward Current

30mA

COO (Country of Origin):
CN

LED Light Bars 19.05 x 3.81 mm, Kingbright


This group of LED light bars, from Kingbright, measure 3.81 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different colours with either one or two segments.

Kingbright Light Bar Arrays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy