SA10-21SYKWA Kingbright 1 7 Segment LED Display Anode Yellow 400mcd Right Side 25.4 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-1534
Mfr. Part No.:
SA10-21SYKWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Yellow

Number of Segments

7

Dominant Wavelength

590nm

Character Width

14mm

Character Height

25.4mm

Common Connection

Anode

Mount Type

Through Hole

External Height

10.5mm

External Depth

34mm

External Width

24mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

400mcd

Standards/Approvals

CIE127-2007, RoHS

Colour of Face

Grey

Forward Voltage

2V

Power Dissipation

150mW

Series

SA10

Forward Current

30mA

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Kingbright Single Digit, 20.3 to 26.0mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy