KCSC03-105 Kingbright 1 7 Segment LED Display Cathode Red 27mcd Right Side 7.6 mm

Subtotal (1 reel of 550 units)*

€1,145.65

(exc. VAT)

€1,409.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
550 +€2.083€1,145.65

*price indicative

RS Stock No.:
165-1490
Mfr. Part No.:
KCSC03-105
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

630nm

Character Width

4.2mm

Character Height

7.6mm

Common Connection

Cathode

Mount Type

Surface

External Depth

3.8mm

External Height

12mm

External Width

7.3mm

Minimum Operating Temperature

-40°C

Luminous Intensity

27mcd

Maximum Operating Temperature

85°C

Colour of Face

Grey

Standards/Approvals

RoHS

Forward Voltage

2V

Power Dissipation

75mW

Decimal Orientation

Right Side

Forward Current

30mA

COO (Country of Origin):
CN

Kingbright Single Digit, 5.1 to 8.0mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy