SA40-19SURKWA Kingbright 1 7 Segment LED Display Anode Red 250mcd Right Side 101 mm
- RS Stock No.:
- 165-1880
- Mfr. Part No.:
- SA40-19SURKWA
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 6 units)*
€168.26
(exc. VAT)
€206.96
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 6 - 24 | €28.043 | €168.26 |
| 30 - 54 | €25.408 | €152.45 |
| 60 + | €24.762 | €148.57 |
*price indicative
- RS Stock No.:
- 165-1880
- Mfr. Part No.:
- SA40-19SURKWA
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630nm | |
| Character Width | 59.5mm | |
| Character Height | 101mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Depth | 122mm | |
| External Height | 15mm | |
| External Width | 90mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 250mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 3.9V | |
| Power Dissipation | 600mW | |
| Forward Current | 60mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630nm | ||
Character Width 59.5mm | ||
Character Height 101mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Depth 122mm | ||
External Height 15mm | ||
External Width 90mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 250mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 3.9V | ||
Power Dissipation 600mW | ||
Forward Current 60mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN

Kingbright Single Digit, 101 & 127mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Related links
- SA40-19SURKWA Kingbright 1 7 Segment LED Display Anode Red 250mcd Right Side 101 mm
- Kingbright 1 7 Segment LED Display Anode Red 250mcd Right Side 101 mm
- SA40-18SURKWA Kingbright 1 7 Segment LED Display Anode Red 250mcd Right Side 101 mm
- SC40-19SURKWA Kingbright 1 7 Segment LED Display Cathode Red 250mcd Right Side 101 mm
- SA40-19EWA Kingbright 1 7 Segment LED Display Anode Red 23mcd Right Side 101 mm
- Kingbright 1 7 Segment LED Display Anode Red 97mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Anode Red 11mcd Right Side 13.2 mm
- KCSA04-105 Kingbright 1 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm
