SC52-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 110mcd Right Side 13.2 mm
- RS Stock No.:
- 165-4381
- Mfr. Part No.:
- SC52-11SURKWA
- Manufacturer:
- Kingbright
Subtotal (1 tube of 40 units)*
€54.24
(exc. VAT)
€66.72
(inc. VAT)
In Stock
- 3,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | €1.356 | €54.24 |
*price indicative
- RS Stock No.:
- 165-4381
- Mfr. Part No.:
- SC52-11SURKWA
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630nm | |
| Character Width | 7.6mm | |
| Character Height | 13.2mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Depth | 12.4mm | |
| External Height | 7mm | |
| External Width | 17.5mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 110mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Series | SC52 | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630nm | ||
Character Width 7.6mm | ||
Character Height 13.2mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Depth 12.4mm | ||
External Height 7mm | ||
External Width 17.5mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 110mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
Series SC52 | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 12.7 to 14.2mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Related links
- Kingbright 1 7 Segment LED Display Cathode Red 110mcd Right Side 13.2 mm
- SC08-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 61mcd Right Side 20.3 mm
- Kingbright 1 7 Segment LED Display Cathode Red 97mcd Right Side 14.2 mm
- SC15-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 210mcd Right Side 38 mm
- Kingbright 1 7 Segment LED Display Cathode Red 61mcd Right Side 20.3 mm
- SC39-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 46mcd Right Side 10 mm
- SC56-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 97mcd Right Side 14.2 mm
- SC23-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 440mcd Right Side 57 mm
