KCDA02-123 Kingbright 2 7 Segment LED Display Anode Green 12mcd Right Side 5.1 mm
- RS Stock No.:
- 165-4466
- Mfr. Part No.:
- KCDA02-123
- Manufacturer:
- Kingbright
Add 600 more to save €93.00
View bulk pricing optionsSubtotal (1 reel of 300 units)*
€828.60
(exc. VAT)
€1,019.10
(inc. VAT)
- Shipping from 30 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 300 | €2.762 | €828.60 | - |
| 600 + | €2.607 | €782.10 | €93.00 |
*price indicative
- RS Stock No.:
- 165-4466
- Mfr. Part No.:
- KCDA02-123
- Manufacturer:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 2 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570nm | |
| Character Width | 3.2mm | |
| Character Height | 5.1mm | |
| Common Connection | Anode | |
| Mount Type | Surface | |
| External Depth | 10mm | |
| External Height | 3mm | |
| External Width | 14.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 12mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2.1V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Series | KCDA02 | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 2 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570nm | ||
Character Width 3.2mm | ||
Character Height 5.1mm | ||
Common Connection Anode | ||
Mount Type Surface | ||
External Depth 10mm | ||
External Height 3mm | ||
External Width 14.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 12mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2.1V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
Series KCDA02 | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Dual Digit, 5.08 & 7.62mm
7-Segment LED Displays
Related links
- KCDA02-123 Kingbright 2 7 Segment LED Display Anode Green 12mcd Right Side 5.1 mm
- KCDA04-123 Kingbright 2 7 Segment LED Display Anode Green 11mcd Right Side 10.2 mm
- KCSA03-123 Kingbright 1 7 Segment LED Display Anode Green 12mcd Right Side 7.6 mm
- Kingbright 1 7 Segment LED Display Anode Green 12mcd Right Side 7.6 mm
- Kingbright 2 7 Segment LED Display Anode Red 54mcd Right Side 10 mm
- DA04-11SURKWA Kingbright 2 7 Segment LED Display Anode Red 54mcd Right Side 10 mm
- DA56-11SURKWA Kingbright 2 7 Segment LED Display Anode Red 85mcd Right Side 14.2 mm
- Kingbright 2 7 Segment LED Display Anode Red 85mcd Right Side 14.2 mm
