LA-401AN ROHM 1 LED LED Display Cathode 90mcd Right Side 10.2 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-2170
Mfr. Part No.:
LA-401AN
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

LED

Product Type

LED Display

Number of Characters

1

Number of Segments

7

Dominant Wavelength

626nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Cathode

Mount Type

Through Hole

External Depth

13mm

External Height

7mm

External Width

9.6mm

Minimum Operating Temperature

-25°C

Luminous Intensity

90mcd

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS

Colour of Face

Black

Forward Voltage

2.6V

Power Dissipation

520mW

Forward Current

25mA

Series

LA-401N

Decimal Orientation

Right Side

5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.

Character Height is 25.4mm

DIP Type

Cathode Common Type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy