LAP-301ML ROHM 1 LED LED Display Cathode Green 100mcd Right Side 8 mm
- RS Stock No.:
- 168-2189
- Mfr. Part No.:
- LAP-301ML
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2189
- Mfr. Part No.:
- LAP-301ML
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | LED | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 572nm | |
| Character Width | 4mm | |
| Character Height | 8mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Height | 5mm | |
| External Width | 7mm | |
| External Depth | 11mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Luminous Intensity | 100mcd | |
| Colour of Face | Black | |
| Forward Voltage | 2.6V | |
| Power Dissipation | 448mW | |
| Forward Current | 20mA | |
| Decimal Orientation | Right Side | |
| Series | LAP-301L | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type LED | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 572nm | ||
Character Width 4mm | ||
Character Height 8mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Height 5mm | ||
External Width 7mm | ||
External Depth 11mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Luminous Intensity 100mcd | ||
Colour of Face Black | ||
Forward Voltage 2.6V | ||
Power Dissipation 448mW | ||
Forward Current 20mA | ||
Decimal Orientation Right Side | ||
Series LAP-301L | ||
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.
Character Height is 8mm
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
Related links
- LAP-301ML ROHM 1 LED LED Display Cathode Green 100mcd Right Side 8 mm
- LAP-401MN ROHM 1 LED LED Display Cathode 100mcd Right Side 10.2 mm
- Kingbright 1 7 Segment LED Display Cathode Green 100mcd Right Side 38 mm
- SC15-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 100mcd Right Side 38 mm
- HDSM-203H Broadcom 1 LED LED Display Cathode Green 5mcd Right Side 5.1 mm
- Broadcom 1 LED LED Display Cathode Green 5mcd Right Side 5.1 mm
- LAP-401VN ROHM 1 LED LED Display Cathode 36mcd Right Side 10.2 mm
- LAP-301VL ROHM 1 LED LED Display Cathode Red 36mcd Right Side 8 mm
