Broadcom 1 7 Segment LED Display Cathode Red 1mcd Right Side 7.6 mm
- RS Stock No.:
- 178-2991
- Mfr. Part No.:
- HDSP-7513
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-2991
- Mfr. Part No.:
- HDSP-7513
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 626nm | |
| Character Width | 4.2mm | |
| Character Height | 7.6mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Height | 12.7mm | |
| External Depth | 9.9mm | |
| External Width | 7.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Luminous Intensity | 1mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 1.7V | |
| Decimal Orientation | Right Side | |
| Forward Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 626nm | ||
Character Width 4.2mm | ||
Character Height 7.6mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Height 12.7mm | ||
External Depth 9.9mm | ||
External Width 7.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Luminous Intensity 1mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 1.7V | ||
Decimal Orientation Right Side | ||
Forward Current 15mA | ||

Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
Related links
- Broadcom 1 7 Segment LED Display Cathode Red 1mcd Right Side 7.6 mm
- HDSP-7513 Broadcom 1 7 Segment LED Display Cathode Red 1mcd Right Side 7.6 mm
- HDSP-7503-CD000 Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 7.6 mm
- Broadcom 1 7 Segment LED Display Cathode Red 4.2mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Cathode Red 7mcd Right Side 20.3 mm
- Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 8 mm
- Broadcom 1 7 Segment LED Display Cathode Green 3.5mcd Right Side 10.2 mm
- HDSP-U213 Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 8 mm
