Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 9.9 mm
- RS Stock No.:
- 228-0386
- Distrelec Article No.:
- 304-40-945
- Mfr. Part No.:
- 157119S12801
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.78
(exc. VAT)
€8.34
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | €0.678 | €6.78 |
| 30 - 40 | €0.625 | €6.25 |
| 50 + | €0.545 | €5.45 |
*price indicative
- RS Stock No.:
- 228-0386
- Distrelec Article No.:
- 304-40-945
- Mfr. Part No.:
- 157119S12801
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Super Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 635nm | |
| Character Height | 9.9mm | |
| Common Connection | Anode | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 38mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Grey | |
| Standards/Approvals | EN, REACH, RoHS, IEC | |
| Power Dissipation | 52mW | |
| Decimal Orientation | Right Side | |
| Series | WL-T7DS | |
| Forward Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Super Red | ||
Number of Segments 7 | ||
Dominant Wavelength 635nm | ||
Character Height 9.9mm | ||
Common Connection Anode | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 38mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Grey | ||
Standards/Approvals EN, REACH, RoHS, IEC | ||
Power Dissipation 52mW | ||
Decimal Orientation Right Side | ||
Series WL-T7DS | ||
Forward Current 100mA | ||
The Wurth Elektronik WL-T7DS 7 segments display with super red emitting colour has common anode circuitry. It has industrial standard size and schematic, low power consumption, grey surface, milky/diffused segments, driving with DC current in forward direction only and suitable for high peak current up to 100 mA. It used in audio/measure equipment, instrument panels, digital read out display and control units. It has 13 x10 x 7 mm dimensions.
It is RoHS and REACH compliant
It is lead free
Related links
- 157119S12801 Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 9.9 mm
- Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 14.2 mm
- Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 13.2 mm
- Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 10 mm
- 157142S12803 Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 14.2 mm
- 157136S12801 Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 13.2 mm
- 157121S12800 Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 10 mm
- Wurth Elektronik 1 7 Segment LED Display Cathode Super Red 38mcd Right Side 9.9 mm
