157143S12700 Wurth Elektronik 1 7 Segment LED Display Cathode Super Red 28mcd Right Side 14.2 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
228-0418
Distrelec Article No.:
304-40-957
Mfr. Part No.:
157143S12700
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Super Red

Number of Segments

7

Dominant Wavelength

635nm

Character Height

14.2mm

Common Connection

Cathode

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

28mcd

Colour of Face

Grey

Standards/Approvals

IEC, RoHS, EN, REACH

Power Dissipation

52mW

Decimal Orientation

Right Side

Series

WL-S7DS

Forward Current

100mA

The Wurth Elektronik WL-S7DS 7 segments display with super red emitting colour has common cathode circuitry. It has industrial standard size and schematic, low power consumption, grey surface, milky/diffused segments, driving with DC current in forward direction only and suitable for high peak current up to 100 mA. It used in audio/measure equipment, instrument panels, digital read out display and control units. It has 19 x 12.4 x 3.75 mm dimensions.

It is RoHS and REACH compliant

It is lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy