TDSG3150-M Vishay 1 7 Segment LED Display Anode Green
- RS Stock No.:
- 244-4746
- Mfr. Part No.:
- TDSG3150-M
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.90
(exc. VAT)
€2.34
(inc. VAT)
Last RS stock
- Final 276 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €1.90 |
| 10 - 24 | €1.80 |
| 25 - 49 | €1.73 |
| 50 - 99 | €1.63 |
| 100 + | €1.50 |
*price indicative
- RS Stock No.:
- 244-4746
- Mfr. Part No.:
- TDSG3150-M
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 625nm | |
| Common Connection | Anode | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | TDS.31 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 625nm | ||
Common Connection Anode | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series TDS.31 | ||
The Vishay seven segment LED displays in a very compact package. The displays are designed for a viewing distance up to 6 m and available in four bright colours. The grey package surface and the evenly lighted untinted segments provide an optimum on-off contrast. All displays are categorized in luminous intensity groups. That allows users to assemble displays with uniform appearance. Typical applications include instruments, panel meters, point-of-sale terminals and household equipment.
Yellow and green categorized for color
Wide viewing angle
Suitable for DC and high peak current
Related links
- Vishay 1 7 Segment LED Display Anode Green
- TDSG3150-MN Vishay 1 7 Segment LED Display Anode Green 14000μcd
- TDSG3160-M Vishay 1 7 Segment LED Display Anode Green
- Vishay 1 7 Segment LED Display Anode Green 14000μcd
- TDSG5150-N Vishay 1 7 Segment Green 14000μcd 13 mm
- TDSG1150-LM Vishay 1 7 Segment LED Display Anode Green
- TDSG5150 Vishay 1 7 Segment LED Display Anode Green 9.5mcd Right Side 13 mm
- TDSG1150 Vishay 1 7 Segment LED Display Anode Green 6mcd Right Side 7 mm
