TDSR0750 Vishay 1 7 Segment LED Display Anode Red 2.2mcd Right Side 10 mm
- RS Stock No.:
- 708-5257
- Mfr. Part No.:
- TDSR0750
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 708-5257
- Mfr. Part No.:
- TDSR0750
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Common Connection | Anode | |
| LED Colour | Red | |
| Luminous Intensity | 2.2 mcd | |
| Decimal Orientation | Right Side | |
| Character Height | 10 mm | |
| Character Width | 6 mm | |
| Colour of Face | Grey | |
| Dominant Wavelength | 640 nm | |
| External Height | 6 mm | |
| External Width | 9.9 mm | |
| Forward Current | 10 mA | |
| Forward Voltage | 1.8 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Number of Segments | 7 | |
| Power Dissipation | 185 mW | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Characters 1 | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Common Connection Anode | ||
LED Colour Red | ||
Luminous Intensity 2.2 mcd | ||
Decimal Orientation Right Side | ||
Character Height 10 mm | ||
Character Width 6 mm | ||
Colour of Face Grey | ||
Dominant Wavelength 640 nm | ||
External Height 6 mm | ||
External Width 9.9 mm | ||
Forward Current 10 mA | ||
Forward Voltage 1.8 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Number of Segments 7 | ||
Power Dissipation 185 mW | ||
7-Segment LED Displays, Vishay
Single digit, 7-Segment LED Displays from Vishay.
Vishay LED Displays
Related links
- TDSO5150 Vishay 1 7 Segment LED Display Anode Red 5mcd Right Side 13 mm
- TDSL5150 Vishay 1 7 Segment LED Display Anode Red 2mcd Right Side 13 mm
- Vishay 1 7 Segment LED Display Anode Red 1300μcd Right Side 10 mm
- TDSL3150 Vishay 1 7 Segment LED Display Anode Red 1300μcd Right Side 10 mm
- TDSR0760 Vishay 1 7 Segment LED Display Cathode Red 2.2mcd Right Side 10 mm
- KCSA02-105 Kingbright 1 7 Segment LED Display Anode Red 30mcd Right Side 5.1 mm
- HDSP-N151 Broadcom 1 7 Segment LED Display Anode Red 14mcd Right Side 20.3 mm
- SA08-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 61mcd Right Side 20.3 mm
