HDSP-C3E3 Broadcom 7-Segment LED Display, CC Red 1.1 mcd RH DP 9.1mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
791-7283
Mfr. Part No.:
HDSP-C3E3
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number of Segments

7

Dominant Wavelength

643 nm

Character Width

4.8mm

Character Height

9.1mm

Common Connection

Cathode

Mounting Type

Through Hole

External Dimensions

14 x 7.5 x 8.5mm

External Height

14mm

External Width

7.5mm

External Depth

8.5mm

Luminous Intensity

1.1 mcd

Colour of Face

Grey

Forward Voltage

1.85 V

Minimum Operating Temperature

-40°C

Decimal Orientation

Right Side

Maximum Operating Temperature

+85°C

Forward Current

25mA

Operating Temperature Range

-40 → +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy