DE/4SURKD Kingbright Light Bar LED Display Red 930mcd
- RS Stock No.:
- 863-4705
- Mfr. Part No.:
- DE/4SURKD
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 33 units)*
€69.63
(exc. VAT)
€85.80
(inc. VAT)
In Stock
- 330 unit(s) ready to ship from another location
- Plus 462 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 33 - 66 | €2.11 | €69.63 |
| 99 - 132 | €2.07 | €68.31 |
| 165 - 297 | €2.045 | €67.49 |
| 330 + | €2.005 | €66.17 |
*price indicative
- RS Stock No.:
- 863-4705
- Mfr. Part No.:
- DE/4SURKD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | Light Bar | |
| LED Colour | Red | |
| Number of Segments | 1 | |
| Dominant Wavelength | 630nm | |
| Mount Type | Through Hole | |
| External Depth | 11.2mm | |
| External Height | 15mm | |
| External Width | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 930mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | White | |
| Forward Voltage | 2V | |
| Power Dissipation | 75mW | |
| Series | DE/4SURKD | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type Light Bar | ||
LED Colour Red | ||
Number of Segments 1 | ||
Dominant Wavelength 630nm | ||
Mount Type Through Hole | ||
External Depth 11.2mm | ||
External Height 15mm | ||
External Width 15mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 930mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Colour of Face White | ||
Forward Voltage 2V | ||
Power Dissipation 75mW | ||
Series DE/4SURKD | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
LED Light Bar 15 x 15 mm, Kingbright
This range of Kingbrights Light Bars comes in an assortment of colours and sizes.
Uniform light emitting area
Excellent on/off contrast
Easily mounted on P.C. boards or industry standard sockets
Flush mountable
Can be used with panels and legend mounts
Mechanically rugged
RoHS compliant
Kingbright Light Bar Arrays
Related links
- KB-2685 ID Kingbright Light Bar LED Display Red 25mcd 9.9 mm
- DF-3SURKD Kingbright Light Bar LED Display Red 620mcd
- DC-10SURKWA Kingbright Light Bar LED Display Red 100000mcd 5.08 mm
- KB-2655ID Kingbright Light Bar LED Display Red 20mcd 9.9 mm
- Kingbright Light Bar LED Display Red 100000mcd 5.08 mm
- Kingbright Light Bar LED Display Anode Red 550mcd
- Kingbright Light Bar LED Display Cathode Red 240mcd 8.89 mm
- KB-A100SURKW Kingbright Light Bar LED Display Anode Red 230mcd
