SA18-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 310mcd Right Side 44.5 mm
- RS Stock No.:
- 863-5036
- Mfr. Part No.:
- SA18-11SURKWA
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 13 units)*
€97.92
(exc. VAT)
€120.43
(inc. VAT)
In Stock
- Plus 91 unit(s) shipping from 23 November 2026
- Plus 1,092 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 13 - 13 | €7.532 | €97.92 |
| 26 - 39 | €7.404 | €96.25 |
| 52 - 65 | €7.306 | €94.98 |
| 78 + | €7.163 | €93.12 |
*price indicative
- RS Stock No.:
- 863-5036
- Mfr. Part No.:
- SA18-11SURKWA
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630nm | |
| Character Width | 26.1mm | |
| Character Height | 44.5mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Depth | 11mm | |
| External Width | 38mm | |
| External Height | 56mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 310mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Power Dissipation | 225mW | |
| Forward Voltage | 2V | |
| Decimal Orientation | Right Side | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630nm | ||
Character Width 26.1mm | ||
Character Height 44.5mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Depth 11mm | ||
External Width 38mm | ||
External Height 56mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 310mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Power Dissipation 225mW | ||
Forward Voltage 2V | ||
Decimal Orientation Right Side | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit Numeric Display
The Kingbright red single digit numeric display has 1 character and 7-segment display. It has a luminous intensity of 310mcd and is made with AlGaInP on GaAs substrate LED. The displays exhibit excellent visibility with high on/off contrast and are available in a range of colours.
Features and Benefits
1.75in digit height
Low current operation
Categorized for luminous intensity
Easy mounting on P.C. boards or sockets
Excellent character appearance
Grey face with white segments
Mechanically rugged
Grey face with white segments
Related links
- SA56-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 97mcd Right Side 14.2 mm
- SA23-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 440mcd Right Side 57 mm
- Kingbright 1 7 Segment LED Display Anode Red 97mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Anode Red 61mcd Right Side 20.3 mm
- SA36-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 28mcd Right Side 9.1 mm
- SA08-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 61mcd Right Side 20.3 mm
- SA52-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 11mcd Right Side 13.2 mm
- Kingbright 1 7 Segment LED Display Cathode Red 97mcd Right Side 14.2 mm
