MPS MP4688DN-LF-P LED Driver, 4.5V, 80 V 1 A 8-Pin SOIC-8
- RS Stock No.:
- 337-673
- Mfr. Part No.:
- MP4688DN-LF-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€1,232.00
(exc. VAT)
€1,515.50
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.464 | €1,232.00 |
*price indicative
- RS Stock No.:
- 337-673
- Mfr. Part No.:
- MP4688DN-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | LED Driver | |
| Output Current | 1A | |
| Input Voltage | 4.5V, 80V | |
| Dimming Operation | PWM | |
| Maximum Output Power | 2.5W | |
| Package Type | SOIC-8 | |
| Number of Pins | 8 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type LED Driver | ||
Output Current 1A | ||
Input Voltage 4.5V, 80V | ||
Dimming Operation PWM | ||
Maximum Output Power 2.5W | ||
Package Type SOIC-8 | ||
Number of Pins 8 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd 80V 1A Buck WLED Driver with Hysteretic Control is a high voltage input step down switching regulator to deliver a constant current of up to 1A to high power LEDs. It integrates a high side high voltage power MOSFET with a current limit of 3.2A. The wide 4.5V to 80V input range accommodates a variety of step down applications, making it Ideal for automotive, industry and general lighting applications.
Short circuit protection with integrated high side MOSFET
Optional output voltage limitation
Thermal shutdown
200mV reference voltage for high efficiency
Up to 95% efficiency
Related links
- MPS MP4688DN-LF-P LED Driver 80 V 1 A 8-Pin SOIC-8
- MPS MP46885DN-LF-P LED Driver 80 V 500 mA 8-Pin SOIC-8
- MPS MP24833-AGN-P LED Driver 55 V 3 A 8-Pin SOIC-8
- MPS MPQ24833-BGN-AEC1-P LED Driver 55 V 3 A 8-Pin SOIC-8
- MPS MP2481DH-LF-P LED Driver 4.5 V 1.2 A 8-Pin MSOP-8
- MPS MP3302DD-LF-P LED Driver 6 V 1.3 A 8-Pin QFN
- MPS MP1528DQ-LF-P LED Driver 36 V 20 mA 6-Pin QFN
- Monolithic Power Systems (MPS) MP3202DJ-LF-P LED Driver IC 6 V 1.3 A 6-Pin TSOT-23
