Power Integrations LYT4226E LED Driver IC, 160V ac, 308 V ac 6.88 A 6-Pin eSIP-7C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-2565
Mfr. Part No.:
LYT4226E
Manufacturer:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

LED Driver IC

Output Current

6.88A

Input Voltage

160, 308V ac

Maximum Output Power

35W

Package Type

eSIP-7C

Number of Pins

6

Minimum Output Voltage

36V

COO (Country of Origin):
CN

LYTSwitch-4 series High Power LED Driver AC-DC Converters


The Power Integrations LYTSwitch-4 family of off-line AC-DC single-stage converters are designed for high-power LED driver applications. They integrate control and drive circuits and power factor correction in a single package and are available in both dimming and non-dimming versions.

• High line voltage operation: 160-308 Vac

• Better than ±5% constant current regulation

• Up to 92% efficiency in typical applications

• High power factor >0.9

• Easily meets EN61000-3-2

• Less than 10% THD in optimized designs

• 132 kHz switching frequency permits use of small low-cost magnetics

• No primary side aluminium electrolytic bulk capacitors required

LTY432x types only:

• TRIAC dimmable to less than 5% of full output

• Fast start-up: <250 MS at full brightness, <1s at 10% brightness

AC-DC Converters, Power Integrations


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy