Taiwan Semiconductor LED Driver IC, 42V, 4.5 V 10-Pin SOP
- RS Stock No.:
- 216-9636
- Mfr. Part No.:
- TS19501CB10H RBG
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-9636
- Mfr. Part No.:
- TS19501CB10H RBG
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | LED Driver IC | |
| Input Voltage | 42V, 4.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM and Analogue Dimming | |
| Mount Type | Through Hole | |
| Package Type | SOP | |
| Number of Pins | 10 | |
| Maximum Output Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TS19501 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type LED Driver IC | ||
Input Voltage 42V, 4.5V | ||
Input Voltage Type DC | ||
Dimming Operation PWM and Analogue Dimming | ||
Mount Type Through Hole | ||
Package Type SOP | ||
Number of Pins 10 | ||
Maximum Output Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TS19501 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Taiwan semiconductor linear constant current led driver is a single channel LED driver of lowside- current sense. This device can operate in DCM, BCM and CCM mode with full protection and diagnostics.
Device temperature grade 1: -40°C to 125°C Device HBM ESD classification level H2 Device CDM ESD classification level C6
Related links
- Taiwan Semiconductor TS19501CB10H RBG LED Driver IC 4.5 V 10-Pin SOP
- Taiwan Semiconductor LED Driver IC, 40V 64 mA SOP
- Taiwan Semiconductor LED Driver IC, 40V 300 mA SOP
- Taiwan Semiconductor LED Driver IC, 40V 300 mA 6-Pin SOT-26
- Taiwan Semiconductor 1 Output Display Driver 650mA PWM, Analogue dimming control LED Driver
- DiodesZetex PAM2863ECR LED Driver IC 4.5 V dc 2 A 8-Pin SOP
- Taiwan Semiconductor TSCR420CX6H RFG LED Driver IC, 40V 300 mA SOP
- Taiwan Semiconductor TSCR402CX6H RFG LED Driver IC, 40V 64 mA SOP
