Infineon BCR602XTSA1 LED Driver IC, 60V, 8 V 10 mA 6-Pin PG-SOT23-6

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€705.00

(exc. VAT)

€867.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.235€705.00
6000 +€0.228€684.00

*price indicative

RS Stock No.:
219-5950
Mfr. Part No.:
BCR602XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

LED Driver IC

Output Current

10mA

Input Voltage

60V, 8V

Input Voltage Type

DC

Dimming Operation

PWM, 1/10 V

Maximum Output Power

360mW

Mount Type

Through Hole

Package Type

PG-SOT23-6

Number of Pins

6

Maximum Output Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

160°C

Height

1.15mm

Width

1.6mm

Length

2.9mm

Series

BCR602

Standards/Approvals

JEDEC47/20/22

Minimum Output Voltage

0mV

Automotive Standard

AEC-Q101

The Infineon BCR602 is a perfect fit for 48V LED applications by combining small form factor with low cost. Through its higher integration, BOM savings and ensuring long lifetime of LEDs, this controller has many advantages compared to discrete solutions. BCR602 is a linear LED controller IC regulating the LED current with an external driver transistor. It supports either NPN bipolar transistors or N-channel MOSFETs to cover a wide LED current and power range. AC line ripple suppression, flexible dimming options and protection features make it a perfect fit for LED modules allowing for dimmable, flicker-free light and longevity of LEDs.

Supports use of NPN bipolar transistors and N-channel MOSFETs

AC supply voltage ripple suppression

Hot plug protection

Overtemperature protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy