Infineon TLD1313ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- RS Stock No.:
- 229-1886
- Mfr. Part No.:
- TLD1313ELXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€972.50
(exc. VAT)
€1,195.00
(inc. VAT)
In Stock
- 12,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.389 | €972.50 |
*price indicative
- RS Stock No.:
- 229-1886
- Mfr. Part No.:
- TLD1313ELXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 120mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 40V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1.5W | |
| Mount Type | Through Hole | |
| Package Type | SSOP-14 | |
| Number of Pins | 14 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TLD1313EL | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 120mA | ||
Product Type LED Driver IC | ||
Input Voltage 40V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1.5W | ||
Mount Type Through Hole | ||
Package Type SSOP-14 | ||
Number of Pins 14 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TLD1313EL | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Automotive Standard No | ||
Minimum Output Voltage 5.5V | ||
The Infineon three channel high side driver IC with integrated output stages. It is designed to control LEDs with a current up to 120 mA. In typical automotive applications the device is capable to drive 3 red LEDs per chain with a current up to 60 mA, which is limited by thermal cooling aspects. The output current is controlled practically independent of load and supply voltage changes.
It has low current consumption in sleep mode
It is RoHS compliant and AEC qualified
It has under voltage detection
Related links
- Infineon TLD1313ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD1314ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD2314ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD23313EPXUMA1 LED Driver IC, 40V 80 mA 14-Pin SSOP-14
- Infineon TLD1124ELXUMA1 LED Driver IC, 40V 360 mA 14-Pin SSOP-14
- Infineon TLD1120ELXUMA1 LED Driver, 40V 360 mA 14-Pin SSOP-14
- Infineon TLD2311ELXUMA1 LED Driver IC, 40V 60 mA 14-Pin TSDSO-14
