ROHM BD18353EFV-ME2 LED Driver IC, 5V, 65 V 20-Pin HTSSOP-B
- RS Stock No.:
- 235-2564
- Mfr. Part No.:
- BD18353EFV-ME2
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-2564
- Mfr. Part No.:
- BD18353EFV-ME2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED Driver IC | |
| Input Voltage | 5 V, 65 V | |
| Number of Pins | 20 | |
| Package Type | HTSSOP-B | |
| Automotive Standard | No | |
| Dimming Operation | PWM, Analogue | |
| Height | 1 mm | |
| Input Voltage Type | DC | |
| Length | 3 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Width | 3 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED Driver IC | ||
Input Voltage 5 V, 65 V | ||
Number of Pins 20 | ||
Package Type HTSSOP-B | ||
Automotive Standard No | ||
Dimming Operation PWM, Analogue | ||
Height 1 mm | ||
Input Voltage Type DC | ||
Length 3 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
Width 3 mm | ||
The ROHM 1-channel LED controller with high side current detection amplifier is built-in. PWM dimming duty can be freely set with built-in PWM generation circuit. PWM dimming realizes by driving an external P-channel MOSFET. Two systems of analogue dimming are built-in. High precision 3.0V output power supply for analogue dimming and PWM dimming setting is built-in.
AEC-Q100 qualified
Rail to rail current sense amplifier
PWM dimming signal generator
Over voltage protection
Short circuit protection
Spread spectrum frequency modulation
Related links
- ROHM BD18353EFV-ME2 LED Driver IC 65 V 20-Pin HTSSOP-B
- DiodesZetex LED Driver IC 65 V dc 18 mA 16-Pin TSSOP
- ROHM BD83A14EFV-ME2 LED Driver IC, 48V 150 mA 24-Pin HTSSOP-B
- ROHM BD83816EFV-ME2 LED Driver IC 5.5 V 50 mA 24-Pin HTSSOP-B
- ROHM BD94130EFV-ME2 LED Driver IC 5.5 V 1.92 A 56-Pin HTSSOP-B
- ROHM BD94130MUF-ME2 LED Driver IC 5.5 V 1.92 A 56-Pin HTSSOP-B
- ROHM BD12801MUF-ME2 LED Driver IC 5.5 V 130 mA 48-Pin HTSSOP-B
- ROHM BD18327EFV-ME2 LED Driver IC, 18V 1.5 A 20-Pin HTSSOP-B20
