Nisshinbo Micro Devices NJW4616U2-TE1 Constant Current LED Driver, 40V 300 mA 6-Pin SOT-89
- RS Stock No.:
- 241-2960
- Mfr. Part No.:
- NJW4616U2-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 pack of 5 units)*
€6.91
(exc. VAT)
€8.50
(inc. VAT)
In Stock
- 7,805 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.382 | €6.91 |
*price indicative
- RS Stock No.:
- 241-2960
- Mfr. Part No.:
- NJW4616U2-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Output Current | 300mA | |
| Product Type | Constant Current LED Driver | |
| Input Voltage | 40V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 2.4W | |
| Mount Type | Surface | |
| Package Type | SOT-89 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | NJW4616U2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Output Current 300mA | ||
Product Type Constant Current LED Driver | ||
Input Voltage 40V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 2.4W | ||
Mount Type Surface | ||
Package Type SOT-89 | ||
Number of Pins 6 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series NJW4616U2 | ||
Automotive Standard No | ||
The New Japan Radio constant current LED driver with PWM dimming control is suitable for back light, light source and so on. It has supply voltage range of 2.5 to 40 V.
Over current protection
Operating temperature range - 40 to + 125 ˚C
Related links
- Nisshinbo Micro Devices Constant Current LED Driver, 40V 300 mA 6-Pin SOT-89
- Cree LED LED Driver 36W Output Constant Current Dimmable
- Nisshinbo Micro Devices Voltage Regulator 3.3V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 5V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V, SOT-89-5 TO-252-5 5-Pin
- Nisshinbo Micro Devices NJW4107U3-33B-TE1 Voltage Regulator 3.3V, SOT-89-5
- Taiwan Semiconductor TSCR421CX6H LED Driver IC, 40V 300 mA 6-Pin SOT-26
- Taiwan Semiconductor LED Driver IC, 40V 300 mA 6-Pin SOT-26
