Infineon TLD700216ESXUMA1 LED Driver IC, 28V 76.5 mA 16-Pin TSDSO
- RS Stock No.:
- 260-1082
- Mfr. Part No.:
- TLD700216ESXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€3,864.00
(exc. VAT)
€4,752.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.288 | €3,864.00 |
*price indicative
- RS Stock No.:
- 260-1082
- Mfr. Part No.:
- TLD700216ESXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | LED Driver IC | |
| Output Current | 76.5mA | |
| Input Voltage | 28V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | TSDSO | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TLD700216E | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Length | 8.65mm | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type LED Driver IC | ||
Output Current 76.5mA | ||
Input Voltage 28V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type TSDSO | ||
Number of Pins 16 | ||
Maximum Output Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TLD700216E | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Length 8.65mm | ||
Height 1.15mm | ||
Automotive Standard AEC-Q100 | ||
Infineon TLD700216E Series LED Driver IC, 35V Maximum Output Voltage, 76.5mA Output Current - TLD700216ESXUMA1
This LED driver IC provides regulated DC drive for LEDs in demanding environments. It operates from a 28V supply and uses pulse‑width modulation dimming to control luminous output. The device is supplied in a surface‑mount 16‑pin TSDSO package and is qualified to automotive AEC‑Q100 standards for use in vehicle electronics. The component meets RoHS requirements and is specified to function across a wide ambient range.
Features and Benefits:
• PWM dimming support for accurate brightness control
• 35V maximum output voltage enables higher string counts
• 76.5mA output current for consistent LED drive
• AEC‑Q100 qualification for automotive‑grade reliability
• Operates from -40°C to 150°C for wide‑range thermal use
• 35V maximum output voltage enables higher string counts
• 76.5mA output current for consistent LED drive
• AEC‑Q100 qualification for automotive‑grade reliability
• Operates from -40°C to 150°C for wide‑range thermal use
Applications
• Suitable for automotive lighting modules and clusters
• Ideal for cabin illumination requiring PWM dimming
• Used with DC power rails in vehicle systems
• Can be used for instrument panel LED arrays
• Suitable for surface‑mount assembly on Compact boards
• Ideal for cabin illumination requiring PWM dimming
• Used with DC power rails in vehicle systems
• Can be used for instrument panel LED arrays
• Suitable for surface‑mount assembly on Compact boards
What package type is used for Compact board mounting?
It is supplied in a TSDSO surface‑mount package with 16 pins.
What input supply does it accept for operation?
The device accepts a 28V DC input voltage for normal operation.
How does the thermal range support harsh environments?
The allowable operating range spans -40°C to 150°C for elevated‑temperature use.
Which regulatory or production standards does it meet?
It is RoHS‑compliant and conforms to automotive AEC‑Q100 qualification.
Related links
- Infineon TLD700216ESXUMA1 LED Driver IC, 28V 76.5 mA 16-Pin TSDSO
- Infineon ICB2FL03GXUMA2 LED Driver IC, 18V dc 3 mA 16-Pin DSO-16
- ROHM BD18353MUF-ME2 LED Driver IC, 65V 45 mA 16-Pin VQFN-20
- Renesas Electronics ISL97682IRTZ-TK LED Driver IC, 45V 100 mA 16-Pin TQFN
- DiodesZetex AL8871QT16E-13 LED Driver IC 60 V 18 mA 16-Pin TSSOP
- Infineon ICL5102XUMA2 LED Driver IC, 18V 700 mA 16-Pin DSO-16
- Renesas Electronics ISL97684IRTZ-TK LED Driver IC, 45V 50 mA 16-Pin TQFN
- Renesas Electronics ISL97684IRTZ LED Driver IC, 45V 50 mA 16-Pin TQFN
