ROHM BD18398RUV-ME2 LED Driver IC, 65V 4.8 A 48-Pin HTSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
266-3778
Mfr. Part No.:
BD18398RUV-ME2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED Driver IC

Output Current

4.8A

Input Voltage

65V

Input Voltage Type

DC

Dimming Operation

PWM, Analogue

Mount Type

Surface

Package Type

HTSSOP

Number of Pins

48

Maximum Output Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1mm

Width

8.1mm

Standards/Approvals

No

Length

12.5mm

Minimum Output Voltage

2V

Automotive Standard

AEC-Q101

The ROHM current LED driver are 3ch synchronous buck DC/DC LED drivers with using on-time topology supporting near fixed switching frequency and fast switching duty regulation and with using average LED current feed buck topology for more accreted LED current regulation system over wide input, LED output range.

Average LED current regulation

LIMP-HOME mode

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy