Infineon BCR401RE6327HTSA1 LED Driver IC, 18V dc 60 mA 4-Pin SOT-143

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
826-9351
Mfr. Part No.:
BCR401RE6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

60mA

Product Type

LED Driver IC

Input Voltage

18V dc

Input Voltage Type

DC

Dimming Operation

PWM

Maximum Output Power

330mW

Mount Type

Through Hole

Package Type

SOT-143

Number of Pins

4

Maximum Output Voltage

16V

Width

1.3mm

Standards/Approvals

No

Height

1.1mm

Series

BCR401R

Length

3.1mm

Automotive Standard

AEC-Q101

Display Drivers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy