MEAN WELL LED Driver, 48V Output, 200W Output, 4.17A Output, Constant Voltage Dimmable
- RS Stock No.:
- 145-084
- Mfr. Part No.:
- PWM-200-48BLE
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€176.91
(exc. VAT)
€217.60
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 28 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €176.91 |
*price indicative
- RS Stock No.:
- 145-084
- Mfr. Part No.:
- PWM-200-48BLE
- Manufacturer:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 48V | |
Maximum Output Power | 200W | |
Output Current | 4.17A | |
Dimmable | Yes | |
Input Voltage | 100 → 305 V ac | |
Operation | Constant Voltage | |
LED Driver Type | LED Driver | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Maximum Output Power 200W | ||
Output Current 4.17A | ||
Dimmable Yes | ||
Input Voltage 100 → 305 V ac | ||
Operation Constant Voltage | ||
LED Driver Type LED Driver | ||
Related links
- MEAN WELL LED Driver 200W Output Constant Voltage Dimmable
- MEAN WELL LED Driver 200.1W Output Constant Voltage Dimmable
- MEAN WELL 200W Output Constant Voltage Dimmable
- MEAN WELL LED Driver 120W Output Constant Voltage Dimmable
- MEAN WELL LED Driver 60W Output Constant Voltage Dimmable
- MEAN WELL LED Driver 200W Output Constant Voltage Dimmable
- MEAN WELL LED Driver 200W Output Constant Voltage Dimmable
- MEAN WELL LED Driver 200W Output Constant Voltage Dimmable