MEAN WELL IP67 1 Output LED Driver, 48V, 200 W 10V PWM Signal or Resistance
- RS Stock No.:
- 145-220
- Distrelec Article No.:
- 303-07-920
- Mfr. Part No.:
- PWM-200-48
- Manufacturer:
- MEAN WELL
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€48.30
(exc. VAT)
€59.41
(inc. VAT)
- 10 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €48.30 | - |
| 10 + | €43.49 | 9% |
*price indicative
- RS Stock No.:
- 145-220
- Distrelec Article No.:
- 303-07-920
- Mfr. Part No.:
- PWM-200-48
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 200W | |
| Input Voltage | 100V ac, 305V ac | |
| Dimming Operation | 10V PWM Signal or Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | IS 15885(Part 2/Sec13), IEEE1789-2015, GB19510.14, GB19510.1, ENEC BS EN/EN61347-1, EAC TP TC 004, Design refer to BS EN/EN60335-1, CSA C22.2 No. 250.13-12, BS EN/EN62384 independent, BS EN/EN61347-2-13, According to BS EN/EN61347-2-13 appendix J suitable for emergency installations, UL8750( type HL ), IS15885(Part2/Sec13) approved | |
| Series | PWM-200 | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 200W | ||
Input Voltage 100V ac, 305V ac | ||
Dimming Operation 10V PWM Signal or Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage | ||
Standards/Approvals IS 15885(Part 2/Sec13), IEEE1789-2015, GB19510.14, GB19510.1, ENEC BS EN/EN61347-1, EAC TP TC 004, Design refer to BS EN/EN60335-1, CSA C22.2 No. 250.13-12, BS EN/EN62384 independent, BS EN/EN61347-2-13, According to BS EN/EN61347-2-13 appendix J suitable for emergency installations, UL8750( type HL ), IS15885(Part2/Sec13) approved | ||
Series PWM-200 | ||
Number of Outputs 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver 60 W 10V PWM Signal or Resistance
- MEAN WELL IP67 48V Resistance, 3 in 1
- MEAN WELL IP65 48V 3 in 1, Resistance
- MEAN WELL IP67 LED Driver 200 W Push Button 10V PWM, 0 to 10 V dc
- MEAN WELL IP67 20V 10V PWM Signal or Resistance, PWM
- MEAN WELL LED Driver 60 W 0 to 10 V dc PWM
- MEAN WELL LED Driver 25 W 1.05A 0 to 10 V dc PWM, Resistance
- MEAN WELL IP67 24V 0 to 10 V dc
