MEAN WELL IP67 LED Driver, 24V, 90 W, 7.5A 3 in 1 Constant Voltage PWM Output LED Driver
- RS Stock No.:
- 145-089
- Distrelec Article No.:
- 303-07-933
- Mfr. Part No.:
- PWM-90-24DA2
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€39.30
(exc. VAT)
€48.34
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.30 |
*price indicative
- RS Stock No.:
- 145-089
- Distrelec Article No.:
- 303-07-933
- Mfr. Part No.:
- PWM-90-24DA2
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 90W | |
| Input Voltage | 305V, 90V | |
| Sub Type | Constant Voltage PWM Output LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 7.5A | |
| Standards/Approvals | IS 15885(Part 2/Sec13) R-41027766 | |
| Series | PWM-90 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 90W | ||
Input Voltage 305V, 90V | ||
Sub Type Constant Voltage PWM Output LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage | ||
Driver Current 7.5A | ||
Standards/Approvals IS 15885(Part 2/Sec13) R-41027766 | ||
Series PWM-90 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL LED driver is designed to provide constant voltage for LED strips with a PWM output. It is able to maintain brightness homogeneity while driving all kinds of LED strips and LED blubs.
5 years warranty
IP67 rated for outdoor use
Related links
- MEAN WELL IP67 LED Driver 90 W, 7.5A 3 in 1 Constant Voltage PWM Output LED Driver
- MEAN WELL IP67 LED Driver 120 W, 5A 3 in 1 Constant Voltage PWM Output LED Driver
- MEAN WELL IP67 1 Output LED Driver 200 W, 15A 3 in 1 Constant Voltage PWM Output LED Driver
- MEAN WELL IP67 1 Output LED Driver 90 W, 950mA DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 90 W Resistance LED Driver
- MEAN WELL IP67 LED Driver 200 W, 750μA 3 in 1 Constant Voltage PWM Output LED Driver
- MEAN WELL IP67 LED Driver 120 W, 10A 3 in 1 Constant Voltage PWM Output LED Driver
- MEAN WELL IP67 1 Output LED Driver 90 W PWM LED Driver
