MEAN WELL IP65, IP67 1 Output LED Driver, 24V, 75 W, 3.15A DALI

Subtotal (1 box of 16 units)*

€702.77

(exc. VAT)

€864.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 01 March 2027
  • Plus 2 unit(s) shipping from 22 March 2027
  • Plus 1 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€702.77€43.923

*price indicative

RS Stock No.:
149-612
Mfr. Part No.:
ELG-75-24DA-3Y
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

75W

Input Voltage

100V, 305V

Mount Type

Screw

Dimming Operation

DALI

Input Voltage Type

AC/DC

IP Rating

IP65, IP67

Driver Current

3.15A

LED Voltage

21.6V, 26.4V

Operating Modes

Constant Current/Constant Voltage

Number of Outputs

1

Series

ELG-75

Standards/Approvals

GB17743, KN61547, BS EN/EN62384, IS 15885(Part 2/Sec13) R-41027766, KC KN15, GB17625.1, BS EN/EN55015, BS EN/EN61000-3-2, EAC TP TC 020, EAC TP TC 004, KC61347-2-13, IEC/BS EN/ES/NZS 61347-1, UL8750(type\HL\), IEC/BS EN/ES/NZS 61347-2-13, CSA C22.2 No. 250.13-12, BISIS15885, KC61347-1, GB19510.14, GB19510.1, BS EN/EN61000-3-3

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC single output LED driver with a mix mode (CV+CC) and PFC technology. It offers an output of 24VDC at 3.15A, with dimming capabilities using DALI control technology. With an IP67 rating, this driver is suitable for a variety of applications.

Mix mode technology for constant voltage and constant current output

PFC (Power Factor Correction) for improved energy efficiency

DALI control technology for dimming options

IP67 rated for dust and moisture resistance

Adjustable output through built-in potentiometer

Wide input voltage range of 100 - 305V

Metal housing for durability and heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy