MEAN WELL LED Driver, 50 W, 1.4A PWM DALI
- RS Stock No.:
- 149-621
- Mfr. Part No.:
- LDD-1400H-WDA
- Manufacturer:
- MEAN WELL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 149-621
- Mfr. Part No.:
- LDD-1400H-WDA
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Maximum Output Power | 50W | |
| Input Voltage | 40V dc, 6V dc | |
| Mount Type | Screw | |
| Sub Type | DALI | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| LED Voltage | 3V dc, 36V dc | |
| Operating Modes | Constant Current | |
| Driver Current | 1.4A | |
| Standards/Approvals | BS EN/EN61547, EN61000-4-8, EN61000-4-6, EN61000-4-3, EAC TP TC 020, EN61000-4-4, EN61000-4-2, BS EN/EN55015 | |
| Series | LDD | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Maximum Output Power 50W | ||
Input Voltage 40V dc, 6V dc | ||
Mount Type Screw | ||
Sub Type DALI | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
LED Voltage 3V dc, 36V dc | ||
Operating Modes Constant Current | ||
Driver Current 1.4A | ||
Standards/Approvals BS EN/EN61547, EN61000-4-8, EN61000-4-6, EN61000-4-3, EAC TP TC 020, EN61000-4-4, EN61000-4-2, BS EN/EN55015 | ||
Series LDD | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-DC Step down LED driver is a reliable and efficient constant current driver suitable for various applications. With an input range of 6-40Vdc and an output of 1.4A at 3-36Vdc, this driver offers wired input and output, along with dimming capabilities using DALI technology.
Input voltage range of 6-40Vdc
Output of 1.4A at 3-36Vdc
Wired input and output design
Dimming capability with DALI technology
Constant current technology for stable performance
Related links
- MEAN WELL 5 Output LED Driver 65 W, 1.4A PWM LED Driver
- eldoLED 4 Output LED Driver 55 V 1.4A DMX, RDM LED Driver
- MEAN WELL LED Driver, 32 W PWM Step Down
- Inventronics IP20 1 Output LED Driver 50 W, 1.4A DALI2 LED Driver
- MEAN WELL LED Driver 1.4 A, 350mA Dimmable DC/DC Constant Current Step Down LED Driver
- MEAN WELL LED Driver, 5 W 1 to 15 LEDs
- eldoLED 5 Output LED Driver 55 V 1.4A DALI2 LED Driver
- eldoLED 4 Output LED Driver 55 V 1.4A RDM, DMX LED Driver
