Inventronics IP67 LED Driver, 12V, 60 W
- RS Stock No.:
- 285-392
- Mfr. Part No.:
- EBV-060S012SV
- Manufacturer:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€35.32
(exc. VAT)
€43.44
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €35.32 |
| 10 - 99 | €31.79 |
| 100 + | €29.32 |
*price indicative
- RS Stock No.:
- 285-392
- Mfr. Part No.:
- EBV-060S012SV
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 305V | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 305V | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics Constant voltage driver is a 60W, constant voltage IP67 LED driver that operates from 176 to 305 Vac input with excellent power factor. It is created for many lighting applications including architectural, decorative and signage, etc. The high efficiency of the driver and compact metal case enable them to run cooler, significantly improving reliability and extending product life. To ensure trouble free operation, protection is provided against input surge, over current, output over voltage, short circuit, and over temperature.
High efficiency
Constant voltage output
Input surge protection DM 4kV and CM 6kV
IP67
SELV output
5 years warranty
Related links
- RS PRO IP67 LED Driver 60 W, 5A Constant Voltage LED Driver
- MEAN WELL IP67 LED Driver 60 W, 5A 3 in 1 Dimming Constant Voltage LED Driver
- RND IP67 LED Driver 60 W, 5A
- MEAN WELL IP67 LED Driver 60 W, 5A
- MEAN WELL IP67 LED Driver 60 W, 5A 3 in 1 PWM Output LED Driver
- MEAN WELL IP67 LED Driver 60 W, 5A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- Inventronics IP67 LED Driver 60 W Dimmable
- MEAN WELL IP67 5 Output LED Driver 60 W, 5A LED Driver
