MEAN WELL LED Driver, 24V, 60 W, 2.5A Constant Voltage LED Driver
- RS Stock No.:
- 314-266
- Mfr. Part No.:
- XLC-60-24-S
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€21.30
(exc. VAT)
€26.20
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.30 |
*price indicative
- RS Stock No.:
- 314-266
- Mfr. Part No.:
- XLC-60-24-S
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 110V, 305V | |
| Sub Type | Constant Voltage LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Pin | |
| Input Voltage Type | AC/DC | |
| Driver Current | 2.5A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | BS EN/EN61347-2-13(EL) appendix J, BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, UL8750(Class P) | |
| Series | XLC-60 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 110V, 305V | ||
Sub Type Constant Voltage LED Driver | ||
Dimming Operation No | ||
Terminal Type Pin | ||
Input Voltage Type AC/DC | ||
Driver Current 2.5A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals BS EN/EN61347-2-13(EL) appendix J, BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, UL8750(Class P) | ||
Series XLC-60 | ||
- COO (Country of Origin):
- CN
The MEANWELL LED Driver is a 60W LED driver with constant power and constant voltage output. It can operate from 110V to 305V AC, with an output current range between 900mA to 1700mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.
Plastic housing with Class II and PFC design
Meets UL 8750 Class 2 and Class P power unit
Flicker free and complying with CE ERP directive
Standby power consumption less than 0.5W
Meets emergency lighting application requirements
Related links
- MEAN WELL LED Driver 60 W, 2.5A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 2.5A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL IP67 LED Driver 60 W, 2.5A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- RS PRO IP67 LED Driver 60 W, 2.5A Constant Voltage LED Driver
- RS PRO IP67 1 Output LED Driver 60 W, 2.5A Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL IP67 LED Driver 60 W, 2.5A Multiple-Stage Constant Power/Constant Voltage LED Driver
