MEAN WELL LED Driver, 54V, 9 V, 60 W, 1.4A 3 in 1 Dimming Constant Voltage LED Driver
- RS Stock No.:
- 314-274
- Mfr. Part No.:
- XLC-60-H-BSN
- Manufacturer:
- MEAN WELL
- RS Stock No.:
- 314-274
- Mfr. Part No.:
- XLC-60-H-BSN
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V, 9V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 110V, 305V | |
| Sub Type | Constant Voltage LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Terminal Type | Pin | |
| Input Voltage Type | AC/DC | |
| Driver Current | 1.4A | |
| Operating Modes | Constant Power | |
| Standards/Approvals | UL8750(Class P), GB19510.14, GB19510.1, ENEC BS EN/EN61347-1, EAC TP TC 004 Approved, Design refer to AS/NZS 61347-1, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61347-2-13(EL) appendix J suitable for emergency installations(DC input 176-280VDC), AS/NZS 61347-2-13 | |
| Series | XLC-60 | |
| Primary Type | Constant Voltage LED Driver, Constant Power | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V, 9V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 110V, 305V | ||
Sub Type Constant Voltage LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Terminal Type Pin | ||
Input Voltage Type AC/DC | ||
Driver Current 1.4A | ||
Operating Modes Constant Power | ||
Standards/Approvals UL8750(Class P), GB19510.14, GB19510.1, ENEC BS EN/EN61347-1, EAC TP TC 004 Approved, Design refer to AS/NZS 61347-1, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61347-2-13(EL) appendix J suitable for emergency installations(DC input 176-280VDC), AS/NZS 61347-2-13 | ||
Series XLC-60 | ||
Primary Type Constant Voltage LED Driver, Constant Power | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver 9 V 1.4A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 9 V, 60 W 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 40 W, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 9 V 600 mA, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED
- MEAN WELL LED Driver 9 V 3.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 1.05A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
