MEAN WELL IP67 LED Driver, 48V, 60 W, 1.25A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- RS Stock No.:
- 314-285
- Mfr. Part No.:
- XLN-60-48
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€22.10
(exc. VAT)
€27.18
(inc. VAT)
- Plus 5 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €22.10 |
*price indicative
- RS Stock No.:
- 314-285
- Mfr. Part No.:
- XLN-60-48
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 110V, 305V | |
| Sub Type | Multiple-Stage Constant Power/Constant Voltage LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Terminal Type | Pin | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 1.25A | |
| Operating Modes | Constant Voltage | |
| Series | XLN-60 | |
| Standards/Approvals | AS/NZS 61347-2-13, BS EN/EN61347-2-13(EL) suitable for emergency installations(DC input 176-280VDC), BS EN/EN62384 independent, CSA C22.2 No. 250.13-12, Design refer to AS/NZS 61347-1, EAC TP TC 004 Approved, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, UL8750(Type HL and Class P) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 110V, 305V | ||
Sub Type Multiple-Stage Constant Power/Constant Voltage LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Terminal Type Pin | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 1.25A | ||
Operating Modes Constant Voltage | ||
Series XLN-60 | ||
Standards/Approvals AS/NZS 61347-2-13, BS EN/EN61347-2-13(EL) suitable for emergency installations(DC input 176-280VDC), BS EN/EN62384 independent, CSA C22.2 No. 250.13-12, Design refer to AS/NZS 61347-1, EAC TP TC 004 Approved, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, UL8750(Type HL and Class P) | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 LED Driver 60 W, 1.25A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 1.25A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL 1 Output LED Driver 60 W, 1.25A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 1.25A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL IP67 LED Driver 60 W, 5A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL IP67 LED Driver 60 W, 2.5A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 40 W, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 1.05A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
