MEAN WELL LED Driver, 60V, 40 W, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- RS Stock No.:
- 314-341
- Mfr. Part No.:
- XLC-40-H-DA2SN
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€22.10
(exc. VAT)
€27.18
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.10 |
*price indicative
- RS Stock No.:
- 314-341
- Mfr. Part No.:
- XLC-40-H-DA2SN
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 60V | |
| Product Type | LED Driver | |
| Maximum Output Power | 40W | |
| Input Voltage | 110V, 305V | |
| Sub Type | Multiple-Stage Constant Power/Constant Voltage LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC, AC | |
| Terminal Type | Pin | |
| LED Voltage | 54V, 9V | |
| Driver Current | 1.4A | |
| Operating Modes | Constant Power | |
| Series | XLC-40 | |
| Standards/Approvals | UL8750(Class P), GB19510.14, GB19510.1, ENEC BS EN/EN61347-1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61347-2-13(EL) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 60V | ||
Product Type LED Driver | ||
Maximum Output Power 40W | ||
Input Voltage 110V, 305V | ||
Sub Type Multiple-Stage Constant Power/Constant Voltage LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC, AC | ||
Terminal Type Pin | ||
LED Voltage 54V, 9V | ||
Driver Current 1.4A | ||
Operating Modes Constant Power | ||
Series XLC-40 | ||
Standards/Approvals UL8750(Class P), GB19510.14, GB19510.1, ENEC BS EN/EN61347-1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61347-2-13(EL) | ||
- COO (Country of Origin):
- CN
The MEANWELL LED Driver is a 40W LED driver with constant power and constant voltage output. It can operate from 100V to 305V AC, with an output current range between 600mA to 1400mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.
Plastic housing with Class II and PFC design
Meets UL 8750 Class 2 and Class P power unit
Flicker free and complying with CE ERP directive
Standby power consumption less than 0.5W
Meets emergency lighting application requirements
Related links
- MEAN WELL LED Driver 40 W, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 40 W, 1.4A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 1.05A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 9 V 3.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 9 V 600 mA, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED
- MEAN WELL LED Driver 60 W, 1.4A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
