Osram IP20 1 Output LED Driver, 216V, 90 V, 75.6 W, 550mA Non-Dimmable
- RS Stock No.:
- 327-707
- Mfr. Part No.:
- EM-FIT-75/220-240/550-D-CS-L
- Manufacturer:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 327-707
- Mfr. Part No.:
- EM-FIT-75/220-240/550-D-CS-L
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 216V, 90V | |
| Maximum Output Power | 75.6W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 550mA | |
| Standards/Approvals | EAC, ENEC, RCM, TISI, CCC, CE, UKCA | |
| Series | EM FIT | |
| Number of Outputs | 1 | |
| Power Dissipation | 6.5W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 216V, 90V | ||
Maximum Output Power 75.6W | ||
Input Voltage 198V, 264V | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 550mA | ||
Standards/Approvals EAC, ENEC, RCM, TISI, CCC, CE, UKCA | ||
Series EM FIT | ||
Number of Outputs 1 | ||
Power Dissipation 6.5W | ||
- COO (Country of Origin):
- CN
The Osram EM FIT series is engineered for optimal performance in linear and area lighting applications, delivering reliable constant current solutions. This non-dimmable LED power supply integrates seamlessly into various environments, including offices, retail spaces, and industrial settings. With a compact design, it ensures easy installation while providing a high efficiency of up to 92%. Built-in safety features provide enhanced reliability, making this unit a stellar choice for professionals seeking robust lighting solutions. Its flexible current setting features allow for customization, ensuring compatibility with a wide range of LED modules and luminaires, while the impressive lifespan of up to 50,000 hours underscores its durability and value.
Offers a small housing design for versatile installations
Incorporates DIP switch for simplified current adjustment
Ensures high efficiency contributing to energy savings
Provides overload, over temperature, and short-circuit protection for enhanced safety
Delivers high light quality with minimal ripple current
Designed for use in various environments, including shops and public buildings
Features a wide output voltage range for versatile application
Ample surge capabilities enhance durability in electrical fluctuating environments
Lightweight design facilitates easy handling and installation
Related links
- Inventronics IP20 1 Output LED Driver 75.6 W, 550mA LED Driver
- Inventronics IP20 1 Output LED Driver 90 V 350mA 550 mA Non-Dimmable LED Driver
- Osram IP20 1 Output LED Driver 54 V 125mA, 550 mA
- Inventronics IP20 5 Output LED Driver 54 V 550mA LED Driver
- Inventronics IP20 1 Output LED Driver 90 V, 61.2 W Non-Dimmable
- Inventronics IP20 1 Output LED Driver 54 V 125mA, 500 mA Linear / Area Constant Current - Non-Dimmable
- Osram IP20 1 Output LED Driver 54 V 125mA, 550 mA 1 to 100%
- Inventronics IP20 1 Output LED Driver 81.6 W, 1.6A LED Driver
