MEAN WELL IP65, IP67 1 Output LED Driver, 24V, 100 W, 4A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-908
- Distrelec Article No.:
- 110-41-357
- Mfr. Part No.:
- HLG-100H-24B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€46.15
(exc. VAT)
€56.76
(inc. VAT)
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | €46.15 |
*price indicative
- RS Stock No.:
- 424-908
- Distrelec Article No.:
- 110-41-357
- Mfr. Part No.:
- HLG-100H-24B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 127V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 24V | |
| Driver Current | 4A | |
| Series | HLG | |
| Number of Outputs | 1 | |
| Standards/Approvals | KC61347-2-13(except for D-type), EAC TP TC 004 Approved, UL8750(type”HL”), KC61347-1, GB19510.14, BS EN/EN 61347-2-13, J61347-1, BS EN/EN 61347-1, GB19510.1, IP65 or IP67, AS/NZS 61347-1(except for AB-type), AS/NZS 61347-2-13(except for AB-type) independent, CSA C22.2 No. 250.0-08, J61347-2-13(except for D-type) | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 127V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 24V | ||
Driver Current 4A | ||
Series HLG | ||
Number of Outputs 1 | ||
Standards/Approvals KC61347-2-13(except for D-type), EAC TP TC 004 Approved, UL8750(type”HL”), KC61347-1, GB19510.14, BS EN/EN 61347-2-13, J61347-1, BS EN/EN 61347-1, GB19510.1, IP65 or IP67, AS/NZS 61347-1(except for AB-type), AS/NZS 61347-2-13(except for AB-type) independent, CSA C22.2 No. 250.0-08, J61347-2-13(except for D-type) | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 30V 4A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 42V 2.28A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 24V 10A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 24V 1.67A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 24V 8.4A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 24V 7.8A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 1 Output LED Driver 151.2 W, 6.3A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
