MEAN WELL IP67, IP65 1 Output LED Driver, 48V, 150 W, 3.6A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-931
- Distrelec Article No.:
- 301-34-778
- Mfr. Part No.:
- HLG-150H-42B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€47.30
(exc. VAT)
€58.18
(inc. VAT)
- 6 unit(s) shipping from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €47.30 |
*price indicative
- RS Stock No.:
- 424-931
- Distrelec Article No.:
- 301-34-778
- Mfr. Part No.:
- HLG-150H-42B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 150W | |
| Input Voltage | 127V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 21V, 42V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 3.6A | |
| Number of Outputs | 1 | |
| Standards/Approvals | AS/NZS 61347-1(except for AB-type), GB19510.1, KC61347-2-13(except for D-type) Approved, BS EN/EN 61347-1, BS EN/EN 61347-2-13, J61347-2-13(except for D-type), J61347-1, CSA C22.2 No. 250.0-08, KC61347-1, UL8750(type”HL”), AS/NZS 61347-2-13(except for AB-type) independent, BIS IS15885( for 12B, 24B, 36A, 54A only), EAC TP TC 004, IP65 or IP67, GB19510.14 | |
| Series | HLG | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 150W | ||
Input Voltage 127V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 21V, 42V | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 3.6A | ||
Number of Outputs 1 | ||
Standards/Approvals AS/NZS 61347-1(except for AB-type), GB19510.1, KC61347-2-13(except for D-type) Approved, BS EN/EN 61347-1, BS EN/EN 61347-2-13, J61347-2-13(except for D-type), J61347-1, CSA C22.2 No. 250.0-08, KC61347-1, UL8750(type”HL”), AS/NZS 61347-2-13(except for AB-type) independent, BIS IS15885( for 12B, 24B, 36A, 54A only), EAC TP TC 004, IP65 or IP67, GB19510.14 | ||
Series HLG | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 54V 2.8A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V 12.5A Resistance, 10V PWM
- MEAN WELL IP65 20V 7.5A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 42V 2.28A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V 10A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V 3.9A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 1 Output LED Driver 150 W, 12.5A Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 150 W, 10A Potentiometer LED Driver
