RND IP67 LED Driver, 12V, 24 W, 2A
- RS Stock No.:
- 492-504
- Distrelec Article No.:
- 302-94-966
- Mfr. Part No.:
- RND 500-00056
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.04
(exc. VAT)
€12.35
(inc. VAT)
- RS Stock No.:
- 492-504
- Distrelec Article No.:
- 302-94-966
- Mfr. Part No.:
- RND 500-00056
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 24W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| LED Voltage | 12V | |
| Driver Current | 2A | |
| Operating Modes | Constant Voltage | |
| Series | RND 500-00056 | |
| Standards/Approvals | EN61347-2-13, EN61347-1, EN61000-4-2, EN 61000-3-3, EN 61000-3-2, EEN 55015, EN 61547 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 24W | ||
Input Voltage 198V, 264V | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
LED Voltage 12V | ||
Driver Current 2A | ||
Operating Modes Constant Voltage | ||
Series RND 500-00056 | ||
Standards/Approvals EN61347-2-13, EN61347-1, EN61000-4-2, EN 61000-3-3, EN 61000-3-2, EEN 55015, EN 61547 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The RND 24 Watt On/Off LED Driver is engineered for efficient and reliable performance in various lighting applications. With a robust design, it ensures consistent output voltage while maximising energy efficiency, achieving up to 86% in full load conditions. Ideal for both indoor and outdoor settings, its IP67 rating offers protection against moisture and dust, making it suitable for challenging environments. A built-in Active PFC function enhances power delivery while minimizing energy waste. This product promises longevity with a lifespan exceeding 30,000 hours at 40°C, backed by a five-year warranty for peace of mind. Its compact size allows for easy integration into existing setups, catering to various installation needs.
Operates effectively in a wide temperature range
Ensures low noise and ripple for a stable output
Provides an impressive life span for enhanced reliability in usage
Compact dimensions facilitate simple installation in diverse applications
Related links
- RND IP67 LED Driver 60 W, 5A
- eldoLED 2 Output LED Driver 24 V 8A 0 to 10 V LED Driver
- MEAN WELL IP67 LED Driver 24 V 8.3A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 12V 600 W 3 in 1
- MEAN WELL IP67 5 Output LED Driver 24 V 25A 1 to 10 V PWM Resistance LED Driver
- eldoLED 4 Output LED Driver 24 V 6A 1/10 V, Potentiometer LED Driver
- RS PRO IP20 5 Output LED Driver 24 V 6.25A
- eldoLED 4 Output LED Driver 24 V 1.05A RDM, DMX LED Driver

