MEAN WELL, 2 x 16 V Output, 7.68 W Output
- RS Stock No.:
- 563-408
- Distrelec Article No.:
- 303-07-829
- Mfr. Part No.:
- DLC-02-KN
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€410.12
(exc. VAT)
€504.45
(inc. VAT)
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €410.12 |
*price indicative
- RS Stock No.:
- 563-408
- Distrelec Article No.:
- 303-07-829
- Mfr. Part No.:
- DLC-02-KN
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 2 x 16 V | |
| Product Type | LED Driver | |
| Maximum Output Power | 7.68W | |
| Input Voltage | 100/305 V ac | |
| Mount Type | DIN Rail | |
| Input Voltage Type | AC | |
| Series | DLC | |
| Standards/Approvals | UL, UKCA, NF EN 60255-6 and IEC 60255-6, GOST, GL, C-Tick, CSA, CE | |
| Number of Outputs | 2 | |
| Power Dissipation | 7.68W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 2 x 16 V | ||
Product Type LED Driver | ||
Maximum Output Power 7.68W | ||
Input Voltage 100/305 V ac | ||
Mount Type DIN Rail | ||
Input Voltage Type AC | ||
Series DLC | ||
Standards/Approvals UL, UKCA, NF EN 60255-6 and IEC 60255-6, GOST, GL, C-Tick, CSA, CE | ||
Number of Outputs 2 | ||
Power Dissipation 7.68W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL Gateway designed to provide seamless integration between KNX and DALI lighting systems. It features a multi-master application controller and acts as a bridge between the two protocols. With its built-in DALI bus power supply, it simplifies the installation process and ensures reliable performance.
Support for a wide range of control gear devices, including LED lamps and colour control gear
Flexible control options and scheduling capabilities for customized lighting solutions
5 years warranty
Related links
- MEAN WELL DALI Control Unit 45.15W Output Constant Current Dimmable
- Osram DALI Control Unit
- Osram DALI Converter, 250mA Output
- Recom DALI Power Supply 200mA Output, Constant Current
- Kingbright6 → 8 V Yellow LED 20 mm Through Hole, BIG LAMP DLC/6YD
- Kingbright6 → 8 V Green LED 20 mm Through Hole, BIG LAMP DLC/6SGD
- Recom DALI Converter Constant Current Dimmable
- Osram 50W Output, Constant Voltage
