MEAN WELL 1 Output LED Driver, 12V, 43 V, 45.15 W Dimmable

Subtotal (1 unit)*

€34.93

(exc. VAT)

€42.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€34.93

*price indicative

RS Stock No.:
534-589
Distrelec Article No.:
303-07-904
Mfr. Part No.:
LCM-60DA2
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

12V, 43V

Maximum Output Power

45.15W

Input Voltage

18V dc, 9V dc

Dimming Operation

Yes

Input Voltage Type

DC

Operating Modes

Constant Current

Number of Outputs

1

Series

LDH-45

Standards/Approvals

No

Primary Type

DC

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy