MEAN WELL IP67, IP65 LED Driver, 151V, 150 W Constant Current / Constant Voltage
- RS Stock No.:
- 576-966
- Distrelec Article No.:
- 301-57-103
- Mfr. Part No.:
- ELG-150-C1050-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€44.08
(exc. VAT)
€54.22
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.08 |
*price indicative
- RS Stock No.:
- 576-966
- Distrelec Article No.:
- 301-57-103
- Mfr. Part No.:
- ELG-150-C1050-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 151V | |
| Maximum Output Power | 150W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | Constant Current / Constant Voltage | |
| Input Voltage Type | DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | PFC, SELV, EAC, c UR us, UKCA, CE, CCC, CB | |
| Series | ELG | |
| Power Dissipation | 84W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 151V | ||
Maximum Output Power 150W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation Constant Current / Constant Voltage | ||
Input Voltage Type DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals PFC, SELV, EAC, c UR us, UKCA, CE, CCC, CB | ||
Series ELG | ||
Power Dissipation 84W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver (CC) with PFC and 3 wire input and Output 143VDC at 1.05A and CC fixed output and IP67 and Cable output.
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 16
Related links
- MEAN WELL IP65 36V, 150 W Constant Current / Constant Voltage
- MEAN WELL IP67 94V, 150 W Constant Current / Constant Voltage
- MEAN WELL IP67 225V, 150 W Constant Current / Constant Voltage
- MEAN WELL IP65 80V, 150 W Constant Current / Constant Voltage
- MEAN WELL IP65 151V 1.05A 3 in 1
- MEAN WELL IP65 225V, 150 W Constant Current / Constant Voltage
- MEAN WELL IP67 12V, 120 W Constant Current / Constant Voltage
- MEAN WELL IP65 151V 1.05A 10 in 10V PWM
