MEAN WELL LED Driver, 15V, 40 W Dimmable
- RS Stock No.:
- 634-305
- Mfr. Part No.:
- HLG-40H-15AB
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€30.60
(exc. VAT)
€37.64
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 01 February 2027
- Plus 4 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.60 |
*price indicative
- RS Stock No.:
- 634-305
- Mfr. Part No.:
- HLG-40H-15AB
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 15V | |
| Maximum Output Power | 40W | |
| Input Voltage | 127V, 305V, 431V, 90V | |
| Dimming Operation | Yes | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | HLG-40H | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 15V | ||
Maximum Output Power 40W | ||
Input Voltage 127V, 305V, 431V, 90V | ||
Dimming Operation Yes | ||
Operating Modes Constant Current/Constant Voltage | ||
Series HLG-40H | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MEANWELL 40W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 90 to 305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 89.5%, with the fanless design, the entire series is able to operate for -40 to +80 case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.
Constant Voltage plus Constant Current mode output
Metal housing with class I design
Built-in active PFC function
Class 2 power unit
