MEAN WELL LED Driver, 156V, 320 W Dimmable
- RS Stock No.:
- 634-309
- Mfr. Part No.:
- HLG-320H-C2100DA
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€111.38
(exc. VAT)
€137.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.38 |
*price indicative
- RS Stock No.:
- 634-309
- Mfr. Part No.:
- HLG-320H-C2100DA
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 156V | |
| Maximum Output Power | 320W | |
| Input Voltage | 127V, 305V, 417V, 90V | |
| Dimming Operation | Yes | |
| Operating Modes | Constant Current | |
| Standards/Approvals | No | |
| Series | HLG-320H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 156V | ||
Maximum Output Power 320W | ||
Input Voltage 127V, 305V, 417V, 90V | ||
Dimming Operation Yes | ||
Operating Modes Constant Current | ||
Standards/Approvals No | ||
Series HLG-320H | ||
- COO (Country of Origin):
- CN
The MEANWELL 320W LED AC/DC LED driver featuring the constant current mode and high voltage output. It operates from 90 to 305VAC and offers models with different rated current ranging between 700mA and 3500mA. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Constant Current mode output
Metal housing with Class I design
Built-in active PFC function
