RS PRO, 24 V Output, 360 W Output DALI2

Subtotal (1 unit)*

€228.00

(exc. VAT)

€280.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€228.00

*price indicative

RS Stock No.:
642-784
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED Driver

Maximum Output Power

360W

Dimming Operation

DALI2

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

EN61347-1, EN61347-2-13, UL8750

Power Dissipation

360W

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy