Osram IP20 1 Output LED Driver
- RS Stock No.:
- 648-535
- Mfr. Part No.:
- DALI-COUPLER-PUSHB-G2
- Manufacturer:
- Osram
Image representative of range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€118.76
(exc. VAT)
€146.07
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €118.76 | - |
| 5 + | €116.39 | 1% |
*price indicative
- RS Stock No.:
- 648-535
- Mfr. Part No.:
- DALI-COUPLER-PUSHB-G2
- Manufacturer:
- Osram
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Input Voltage | 16V | |
| IP Rating | IP20 | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE, RoHS | |
| Power Dissipation | 0.10W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Input Voltage 16V | ||
IP Rating IP20 | ||
Number of Outputs 1 | ||
Standards/Approvals CE, RoHS | ||
Power Dissipation 0.10W | ||
- COO (Country of Origin):
- HU
Related links
- Osram IP20 1 Output LED Driver
- Osram IP20 1 Output LED Driver, 24V dc
- Osram IP20 1 Output LED Driver 54 V 1.4A DALI LED Driver
- Osram IP20 1 Output LED Driver 54 V 1.55A DALI LED Driver
- Osram IP20 1 Output LED Driver Module 54 V 2.1A DALI LED Driver
- Osram IP20 1 Output LED Driver 55 V 1.05 A, 350mA AstroDIM / DALI-2 IT DALI 75/220-240/1A0 E
- Osram IP20 1 Output LED Driver 260 V 1.05 A, 200mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram IP20 1 Output LED Driver 75 V 1.05 A, 200mA AstroDIM / DALI/DEXAL/D4i / StepDIM
