Osram IP67, IP66 1 Output LED Driver, 24.2V
- RS Stock No.:
- 648-547
- Mfr. Part No.:
- OT-20/220-240/24-DIM-P
- Manufacturer:
- Osram
Image representative of range
Get a bulk buy discount
Add 5 more to save €4.80
View bulk pricing optionsSubtotal (1 unit)*
€47.81
(exc. VAT)
€58.81
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €47.81 | - |
| 5 + | €46.85 | €4.80 |
*price indicative
- RS Stock No.:
- 648-547
- Mfr. Part No.:
- OT-20/220-240/24-DIM-P
- Manufacturer:
- Osram
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 24.2V | |
| Input Voltage | 198V, 264V | |
| IP Rating | IP67, IP66 | |
| Standards/Approvals | RoHS, CE | |
| Number of Outputs | 1 | |
| Series | OT | |
| Power Dissipation | 2W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 24.2V | ||
Input Voltage 198V, 264V | ||
IP Rating IP67, IP66 | ||
Standards/Approvals RoHS, CE | ||
Number of Outputs 1 | ||
Series OT | ||
Power Dissipation 2W | ||
- COO (Country of Origin):
- CN
Related links
- Osram IP66 5 Output LED Driver 29.4 W, 500mA Dimmable LED Driver
- Osram IP66 24.2V, 250 W
- Osram IP67 12.5V 1.8A LED Driver
- Osram IP66 1 Output LED Driver 40 W, 1.65A LED Driver
- Osram 250W Output, Constant Voltage Dimmable
- Osram IP67 24.2V 4.13A LED Driver
- Osram IP20 5 Output LED Driver 30 W, 1.23A LED Driver
- Osram IP66 12.5V 360mA LED Driver
