RS PRO IP67 1 Output LED Driver, 12V, 400 W, 33A Constant Voltage LED Driver
- RS Stock No.:
- 715-738
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€59.27
(exc. VAT)
€72.90
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 18 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.27 |
*price indicative
- RS Stock No.:
- 715-738
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 400W | |
| Input Voltage | 230V ac | |
| Sub Type | Constant Voltage LED Driver | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| LED Voltage | 12V | |
| Driver Current | 33A | |
| Operating Modes | Constant Voltage | |
| Series | RS PRO | |
| Number of Outputs | 1 | |
| Primary Type | Constant voltage LED power supply | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 400W | ||
Input Voltage 230V ac | ||
Sub Type Constant Voltage LED Driver | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
LED Voltage 12V | ||
Driver Current 33A | ||
Operating Modes Constant Voltage | ||
Series RS PRO | ||
Number of Outputs 1 | ||
Primary Type Constant voltage LED power supply | ||
- COO (Country of Origin):
- BG
The RS PRO LED Drivers are designed to power 12/24VDC LED modules for operating lighting systems that have multiple LED modules connected in parallel. It features a European standard AC input range of 220-240 VAC and is housed in an IP67 grade aluminium shell. The unit offers various protection types, including short circuit, overload, and no load protection. Natural Air cooling ensures high reliability, and the product undergoes a 100% full load aging test. It is suitable for LED lighting and other 12/24VDC driver applications. Compliance with global lighting safety codes, along with Class 1 insulation and Class I leakage protection grades, is ensured.
European standard AC input range
IP67 grade, Aluminium Shell
Types of protection are Short circuit, Over load and No Load
Natural Air cooling, High reliability
100% full load aging test
Suitable for LED lighting and other 12/24VDC driver applications
Comply with the world lighting safety code
Comply with the Class 1 insulation grade, Class I leakage protection grade
3 years quality guarantee
Related links
- RS PRO IP67 1 Output LED Driver 150 W, 12.5A Constant Voltage LED Driver
- RS PRO IP67 1 Output LED Driver 60 W, 5A Constant Voltage LED Driver
- RS PRO IP67 1 Output LED Driver 10 W, 8.33A Constant Voltage LED Driver
- RS PRO IP67 1 Output LED Driver 200 W, 16.67A Constant Voltage LED Driver
- RS PRO IP67 1 Output LED Driver 300 W, 25A Constant Voltage LED Driver
- RS PRO IP67 LED Driver 60 W, 5A Constant Voltage LED Driver
- RS PRO IP67 LED Driver 36 W, 3A Constant Voltage LED Driver
- RS PRO IP67 LED Driver 18 W, 1.5A Constant Voltage LED Driver
