Inventronics IP20 Driver, 42 W

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.21

(exc. VAT)

€13.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.21
10 - 49€10.87
50 - 99€10.54
100 +€9.08

*price indicative

RS Stock No.:
763-482
Mfr. Part No.:
IT-FIT-40/220-240/1A0-CS-HE
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

Driver

Maximum Output Power

42W

Mount Type

Through Hole

Input Voltage Type

AC

IP Rating

IP20

Series

IT-FIT

Standards/Approvals

CE

COO (Country of Origin):
CN
The Inventronics LED Driver is designed for efficient and reliable lighting solutions. With a robust output voltage range and innovative features, it ensures superior performance in various applications.

Output current range of 250-1050 mA provides versatility

High efficiency of up to 93% contributes to energy savings

Low output ripple current enhances light quality

Compact housing allows for flexible luminaire designs

Suitable for downlights, spotlights, and LED panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy